D-Robotics RDK X3 Module 104032
| Manufacturer | D-RoboticsAsian Brands |
| MPN | RDK X3 Module 104032 |
| LCSC Part # | C46641402 |
| Packaging | - |
| Customer # | |
| Key Attributes | RDK X3 Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | D-Robotics | |
| Packaging | - | |
| Multimedia Support | Supports RAW8/10/12/14/16-bit and 8/10-bit YUV Formats | |
| Ethernet | 1xGigabit EthernetPHY | |
| USB | USB3.0 | |
| Power Supply | 5V | |
| Number of I/O | 32 | |
| WIFI Protocols | IEEE 802.11a/b/g/n/ac Standard | |
| CPU | Quad coreArm®Cortex®A5364-bit@1.5GHz | |
| Temperature Range | -20℃~+63℃ | |
| ROM Size | 4GB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 130.1173 | $ 130.12 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |


