Seaward Elec SE809-HF-4.38v
| Manufacturer |
Seaward Elec
Asian Brands |
| Mfr. Part # | SE809-HF-4.38v |
| LCSC Part # | C46641364 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 3-Pin Microprocessor Reset Monitor |
| Description | 150ms 0℃~+85℃ Active Low 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Seaward Elec | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.074 | $ 0.37 |
50+ | $ 0.0588 | $ 2.94 |
150+ | $ 0.0512 | $ 7.68 |
500+ | $ 0.0455 | $ 22.75 |
3,000+ | $ 0.0409 | $ 122.70 |
6,000+ | $ 0.0387 | $ 232.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$