LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1812-150-8 product image
  • SMD1812-150-8 thumbnail 1
  • SMD1812-150-8 thumbnail 2
  • SMD1812-150-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1812-150-8RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1812-150-8
LCSC Part #
C46641158
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 1.5A 1812
Datasheetpdf iconR+O SMD1812-150-8
In-Stock: 5,690
5,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0566$ 0.57
100+$ 0.0451$ 4.51
300+$ 0.0393$ 11.79
1,500+$ 0.035$ 52.50
4,500+$ 0.0316$ 142.20
10,500+$ 0.0298$ 312.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current1.5A
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current3A
Height-
Length-
Width-
Resistance @ 25℃40mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)160mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~3.5A
  • Fast response to fault current
  • Size: 1812 / 4.5×3.2mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, and batteries
  • Motherboards and peripherals