LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1812-125-16 product image
  • SMD1812-125-16 thumbnail 1
  • SMD1812-125-16 thumbnail 2
  • SMD1812-125-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1812-125-16RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1812-125-16
LCSC Part #
C46641156
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 1.25A 1812
Datasheetpdf iconR+O SMD1812-125-16
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0635$ 0.64
100+$ 0.0506$ 5.06
300+$ 0.0441$ 13.23
1,500+$ 0.0393$ 58.95
4,500+$ 0.0354$ 159.30
10,500+$ 0.0335$ 351.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.25A
Pitch-
Current - Max40A
Power Dissipation1W
Trip Current2.5A
Height-
Length-
Width-
Resistance @ 25℃50mΩ
Time to Trip(Max)400ms
Resistance - Post Trip (R1) (Max)180mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~3.5A
  • Fast response to fault current
  • Size: 1812 / 4.5×3.2mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, and batteries
  • Motherboards and peripherals