LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1812-050-15 product image
  • SMD1812-050-15 thumbnail 1
  • SMD1812-050-15 thumbnail 2
  • SMD1812-050-15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1812-050-15RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1812-050-15
LCSC Part #
C46641045
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 15V 500mA 1812
Datasheetpdf iconR+O SMD1812-050-15
In-Stock: 2,870
2,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0488$ 0.49
100+$ 0.0385$ 3.85
300+$ 0.0334$ 10.02
1,500+$ 0.0295$ 44.25
4,500+$ 0.0264$ 118.80
10,500+$ 0.0249$ 261.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current1A
Height1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)1.4Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~3.5A
  • Fast response to fault current
  • Size: 1812 / 4.5×3.2mm
  • Low resistance
  • Low profile
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, and batteries
  • Motherboards and peripherals