LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-200-6 product image
  • SMD1206-200-6 thumbnail 1
  • SMD1206-200-6 thumbnail 2
  • SMD1206-200-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-200-6RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-200-6
LCSC Part #
C46641033
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 2A 1206
Datasheetpdf iconR+O SMD1206-200-6
In-Stock: 1,610
1,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0675$ 0.68
100+$ 0.0534$ 5.34
300+$ 0.0464$ 13.92
1,000+$ 0.0411$ 41.10
3,500+$ 0.0369$ 129.15
10,500+$ 0.0348$ 365.40
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current2A
Current - Max40A
Power Dissipation1W
Trip Current3.5A
Height1.3mm
Length3.6mm
Width1.9mm
Resistance @ 25℃15mΩ
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics