LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1206-050-30 product image
  • SMD1206-050-30 thumbnail 1
  • SMD1206-050-30 thumbnail 2
  • SMD1206-050-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1206-050-30RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1206-050-30
LCSC Part #
C46641016
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 30V 500mA 1206
Datasheetpdf iconR+O SMD1206-050-30
In-Stock: 39,060
39,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0599$ 0.60
100+$ 0.0478$ 4.78
300+$ 0.0418$ 12.54
1,000+$ 0.0373$ 37.30
3,500+$ 0.0328$ 114.80
10,500+$ 0.031$ 325.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current500mA
Current - Max40A
Power Dissipation600mW
Trip Current1A
Height1mm
Length3.6mm
Width1.9mm
Time to Trip(Max)100ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)750mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.03~3.0A
  • Fast response to fault current
  • Size: 1206 / 3.2×1.6mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, and multimedia devices
  • Gaming consoles, portable electronics, and batteries
  • Plug-and-play protection for motherboards and peripherals
  • General electronics