LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD0805-100-12 product image
  • SMD0805-100-12 thumbnail 1
  • SMD0805-100-12 thumbnail 2
  • SMD0805-100-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0805-100-12RoHS

Manufacturer
R+OAsian Brands
MPN
SMD0805-100-12
LCSC Part #
C46640991
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 12V 1A 0805
Datasheetpdf iconR+O SMD0805-100-12
In-Stock: 233,780
233,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.058$ 0.58
100+$ 0.0469$ 4.69
300+$ 0.0413$ 12.39
1,000+$ 0.0371$ 37.10
4,000+$ 0.0305$ 122.00
8,000+$ 0.0288$ 230.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current1A
Current - Max40A
Power Dissipation600mW
Trip Current2A
Length2.2mm
Width1.5mm
Resistance @ 25℃40mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)270mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.01~1.5A
  • Fast response to fault current
  • Size: 0805 / 2.0×1.25mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Motherboards and peripherals