LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD0805-050-24 product image
  • SMD0805-050-24 thumbnail 1
  • SMD0805-050-24 thumbnail 2
  • SMD0805-050-24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD0805-050-24RoHS

Manufacturer
R+OAsian Brands
MPN
SMD0805-050-24
LCSC Part #
C46640987
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 24V 500mA 0805
Datasheetpdf iconR+O SMD0805-050-24
In-Stock: 44,600
44,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0696$ 0.70
100+$ 0.0555$ 5.55
300+$ 0.0484$ 14.52
1,000+$ 0.0431$ 43.10
4,000+$ 0.0388$ 155.20
8,000+$ 0.0367$ 293.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current500mA
Current - Max40A
Power Dissipation500mW
Trip Current1A
Height1.1mm
Length2.2mm
Width1.5mm
Time to Trip(Max)100ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)850mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.01~1.5A
  • Fast response to fault current
  • Size: 0805 / 2.0×1.25mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Motherboards and peripherals