LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON CACR2226JE5C0155 product image
  • CACR2226JE5C0155 thumbnail 1
  • CACR2226JE5C0155 thumbnail 2
  • CACR2226JE5C0155 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON CACR2226JE5C0155RoHS

Manufacturer
WALSONAsian Brands
MPN
CACR2226JE5C0155
LCSC Part #
C46638944
Packaging
Through Hole,P=52.5mm
Customer #
Key Attributes
CAP FILM 22.5uF ±5% 350V TH
Datasheetpdf iconWALSON CACR2226JE5C0155
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.4505$ 6.3330$ 6.33
10+$ 6.4335$ 5.4685$ 54.69
50+$ 5.8132$ 4.9413$ 247.07
100+$ 5.2928$ 4.4989$ 449.89
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=52.5mm
Capacitance22.5uF
Voltage Rating350V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece