WALSON CDC1M306KE5C0155
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | CDC1M306KE5C0155 |
| LCSC Part # | C46638933 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 30uF ±10% -40℃~+105℃ 1.1kV Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6993 $ 2.2945 | $ 2.29 |
10+ | $ 2.6378 $ 2.2422 | $ 22.42 |
50+ | $ 2.5967 $ 2.2072 | $ 110.36 |
100+ | $ 2.5557 $ 2.1724 | $ 217.24 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$