WALSON C242T22448P40001
| Manufacturer | WALSONAsian Brands |
| MPN | C242T22448P40001 |
| LCSC Part # | C46638927 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±10% 520V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Voltage Rating | 520V | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.053$ 0.0451 | $ 0.45 |
| 100+ | $ 0.0429$ 0.0365 | $ 3.65 |
| 500+ | $ 0.0379$ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0341$ 0.0290 | $ 29.00 |
| 5,000+ | $ 0.0311$ 0.0265 | $ 132.50 |
| 10,000+ | $ 0.0296$ 0.0252 | $ 252.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Voltage Rating | 520V | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



