WALSON C242A22522P60001
| Manufacturer | WALSONAsian Brands |
| MPN | C242A22522P60001 |
| LCSC Part # | C46638925 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±10% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,435
1,435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1865$ 0.1586 | $ 0.79 |
| 50+ | $ 0.1473$ 0.1253 | $ 6.27 |
| 150+ | $ 0.1305$ 0.1110 | $ 16.65 |
| 500+ | $ 0.1096$ 0.0932 | $ 46.60 |
| 2,500+ | $ 0.1002$ 0.0852 | $ 213.00 |
| 5,000+ | $ 0.0946$ 0.0805 | $ 402.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Voltage Rating | 100V | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



