WALSON C242J33380P30001
| Manufacturer | WALSONAsian Brands |
| MPN | C242J33380P30001 |
| LCSC Part # | C46638921 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP FILM 33nF ±10% 630V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 630V | |
| Capacitance | 33nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0437$ 0.0372 | $ 0.37 |
| 100+ | $ 0.0345$ 0.0294 | $ 2.94 |
| 500+ | $ 0.0299$ 0.0255 | $ 12.75 |
| 1,000+ | $ 0.0265$ 0.0226 | $ 22.60 |
| 5,000+ | $ 0.0237$ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.0223$ 0.0190 | $ 190.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±10% | |
| Voltage Rating | 630V | |
| Capacitance | 33nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



