WALSON C323A22548PB0001
| Manufacturer | WALSONAsian Brands |
| MPN | C323A22548PB0001 |
| LCSC Part # | C46638919 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 2.2uF ±5% 1kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,816
1,816 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5445$ 2.1629 | $ 2.16 |
| 10+ | $ 2.1648$ 1.8401 | $ 18.40 |
| 30+ | $ 1.9271$ 1.6381 | $ 49.14 |
| 100+ | $ 1.6846$ 1.4320 | $ 143.20 |
| 500+ | $ 1.5746$ 1.3385 | $ 669.25 |
| 1,000+ | $ 1.5267$ 1.2977 | $ 1297.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



