LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
WALSON C322J47358P40001 product image
  • C322J47358P40001 thumbnail 1
  • C322J47358P40001 thumbnail 2
  • C322J47358P40001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C322J47358P40001RoHS

Manufacturer
WALSONAsian Brands
MPN
C322J47358P40001
LCSC Part #
C46638909
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 47nF ±10% 630V TH
Datasheetpdf iconWALSON C322J47358P40001
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.0374$ 0.37
100+$ 0.0349$ 0.0297$ 2.97
500+$ 0.0303$ 0.0258$ 12.90
1,000+$ 0.0269$ 0.0229$ 22.90
5,000+$ 0.0242$ 0.0206$ 103.00
10,000+$ 0.0228$ 0.0194$ 194.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=10mm
Capacitance47nF
Voltage Rating630V
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece