WALSON C322J22438P40001
| Manufacturer | WALSONAsian Brands |
| MPN | C322J22438P40001 |
| LCSC Part # | C46638905 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±10% 630V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0549$ 0.0467 | $ 0.47 |
| 100+ | $ 0.0436$ 0.0371 | $ 3.71 |
| 500+ | $ 0.0379$ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0336$ 0.0286 | $ 28.60 |
| 5,000+ | $ 0.0302$ 0.0257 | $ 128.50 |
| 10,000+ | $ 0.0285$ 0.0243 | $ 243.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



