WALSON C322J10458P40001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C322J10458P40001 |
| LCSC Part # | C46638903 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±10% 630V TH |
| Description | 100nF Film Capacitor ±10% 630V Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
12,780
12,780
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0457 $ 0.0389 | $ 0.39 |
100+ | $ 0.0372 $ 0.0317 | $ 3.17 |
500+ | $ 0.0329 $ 0.0280 | $ 14.00 |
1,000+ | $ 0.0297 $ 0.0253 | $ 25.30 |
5,000+ | $ 0.0271 $ 0.0231 | $ 115.50 |
10,000+ | $ 0.0258 $ 0.0220 | $ 220.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$