WALSON C42Q312548P90001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C42Q312548P90001 |
| LCSC Part # | C46638885 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1.2uF ±10% 275V 310V TH |
| Description | 1.2uF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=22.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2,985
2,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1806 $ 0.1536 | $ 0.77 |
50+ | $ 0.1425 $ 0.1212 | $ 6.06 |
200+ | $ 0.1261 $ 0.1072 | $ 21.44 |
400+ | $ 0.1057 $ 0.0899 | $ 35.96 |
2,400+ | $ 0.0966 $ 0.0822 | $ 197.28 |
5,000+ | $ 0.0912 $ 0.0776 | $ 388.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$