WALSON C42Q315448P40002
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C42Q315448P40002 |
| LCSC Part # | C46638861 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 150nF ±10% 275V 310V TH |
| Description | 150nF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
11,820
11,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0406 $ 0.0346 | $ 0.35 |
100+ | $ 0.0322 $ 0.0274 | $ 2.74 |
500+ | $ 0.028 $ 0.0238 | $ 11.90 |
1,000+ | $ 0.0248 $ 0.0211 | $ 21.10 |
5,000+ | $ 0.0223 $ 0.0190 | $ 95.00 |
10,000+ | $ 0.021 $ 0.0179 | $ 179.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$