WALSON C42Q310448P30001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C42Q310448P30001 |
| LCSC Part # | C46638856 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±10% 275V 310V TH |
| Description | 100nF ±10% 275V 310V Safety Capacitor X2 Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
18,480
18,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0349 $ 0.0297 | $ 0.59 |
200+ | $ 0.0284 $ 0.0242 | $ 4.84 |
500+ | $ 0.0251 $ 0.0214 | $ 10.70 |
2,000+ | $ 0.0227 $ 0.0193 | $ 38.60 |
10,000+ | $ 0.0207 $ 0.0176 | $ 176.00 |
20,000+ | $ 0.0197 $ 0.0168 | $ 336.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$