FOJAN FCC0805X106K500FT
| Manufacturer | FOJANAsian Brands |
| MPN | FCC0805X106K500FT |
| LCSC Part # | C46635915 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 50V X5R 0805 |
| Datasheet | FOJAN FCC0805X106K500FT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.1075 | $ 1.08 |
| 100+ | $ 0.0927 | $ 9.27 |
| 300+ | $ 0.0852 | $ 25.56 |
| 3,000+ | $ 0.0778 | $ 233.40 |
| 6,000+ | $ 0.0734 | $ 440.40 |
| 9,000+ | $ 0.0711 | $ 639.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FOJAN | |
| Packaging | 0805 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+85℃ | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C46635915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



