FOJAN FRM121WFR200TM
| Manufacturer | FOJANAsian Brands |
| MPN | FRM121WFR200TM |
| LCSC Part # | C46635902 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 200mΩ ±1% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 200mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,100
5,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0333$ 0.0317 | $ 0.63 |
| 200+ | $ 0.0273$ 0.0260 | $ 5.20 |
| 600+ | $ 0.024$ 0.0228 | $ 13.68 |
| 5,000+ | $ 0.0215$ 0.0205 | $ 102.50 |
| 10,000+ | $ 0.0198$ 0.0189 | $ 189.00 |
| 20,000+ | $ 0.0189$ 0.0180 | $ 360.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FOJAN | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 200mΩ | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±50ppm/℃ | |
| Type | Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



