Images are for reference only
EDA Models

hanxia HX PM2.0-2x3P WT

Manufacturer
hanxia
Asian Brands
Mfr. Part #
HX PM2.0-2x3P WT
LCSC Part #
C46635830
Package
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN SOCKET 6POS 2mm DUAL ROW SMD R/A
Description
6P 1.5A -40℃~+105℃ Surface Mount, Right Angle 6.35mm Gold Brass 2x3P Side 2mm 2 Square Hole 2mm SMD,P=2mm,Surface Mount,Right Angle Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon hanxia HX PM2.0-2x3P WT
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer hanxia
Package SMD,P=2mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon hanxia HX PM2.0-2x3P WT
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 150
150 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1861 $ 0.1675 $ 0.84
50+
$ 0.1819 $ 0.1638 $ 8.19
150+
$ 0.1792 $ 0.1613 $ 24.20
500+
$ 0.1764 $ 0.1588 $ 79.40
Standard Packaging 500/Full Box
Better price for more quantity?
$