hanxia HX PM2.0-1x3P ZC H4.6
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PM2.0-1x3P ZC H4.6 |
| LCSC Part # | C46635812 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 3POS 2mm SINGLE ROW TH |
| Description | 2mm 3P 500V 1.5A 1 Gold Brass 1x3P -40℃~+105℃ 4.6mm Top Square Hole Through Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
125 
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0588 $ 0.0530 | $ 0.27 |
50+ | $ 0.0575 $ 0.0518 | $ 2.59 |
150+ | $ 0.0566 $ 0.0510 | $ 7.65 |
500+ | $ 0.0558 $ 0.0503 | $ 25.15 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$