HGSEMI CD4011AM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | CD4011AM/TR |
| LCSC Part # | C46635768 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input NAND gates |
| Description | 70ns@13V,50pF 3V~13V 1uA NAND Gate SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,485 
2,485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0956 | $ 0.48 |
50+ | $ 0.0761 | $ 3.81 |
150+ | $ 0.0663 | $ 9.95 |
500+ | $ 0.059 | $ 29.50 |
2,500+ | $ 0.0531 | $ 132.75 |
5,000+ | $ 0.0502 | $ 251.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$