HGSEMI CD4093AM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4093AM/TR |
| LCSC Part # | C46635759 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input Schmitt Trigger NAND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 20mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 130ns@15V,50pF | |
| Current - Output Low(IOL) | 22mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4093A is a quad 2-input NAND gate with Schmitt-trigger inputs on each gate. The positive threshold voltage (V_T+) and negative threshold voltage (V_T-) differ in value, and the difference between them is defined as the hysteresis voltage (V_H). Unused inputs must be connected to V_DD, V_SS, or another input. The device is available in SOP-14, TSSOP-14, DIP-14, and QFN-16 packages.
Features
- Wide supply voltage range: 3~15V
- Schmitt trigger inputs
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standard symmetrical output characteristics
Applications
- Pulse shaper
- High-noise environment systems
- Monostable multivibrator
- Astable multivibrator
- NAND logic gate
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1107 | $ 0.55 |
| 50+ | $ 0.0875 | $ 4.38 |
| 150+ | $ 0.0759 | $ 11.39 |
| 500+ | $ 0.0672 | $ 33.60 |
| 2,500+ | $ 0.0603 | $ 150.75 |
| 5,000+ | $ 0.0568 | $ 284.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 20mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 130ns@15V,50pF | |
| Current - Output Low(IOL) | 22mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4093A is a quad 2-input NAND gate with Schmitt-trigger inputs on each gate. The positive threshold voltage (V_T+) and negative threshold voltage (V_T-) differ in value, and the difference between them is defined as the hysteresis voltage (V_H). Unused inputs must be connected to V_DD, V_SS, or another input. The device is available in SOP-14, TSSOP-14, DIP-14, and QFN-16 packages.
Features
- Wide supply voltage range: 3~15V
- Schmitt trigger inputs
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standard symmetrical output characteristics
Applications
- Pulse shaper
- High-noise environment systems
- Monostable multivibrator
- Astable multivibrator
- NAND logic gate
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



