LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CL2512FN100RB product image
  • CL2512FN100RB thumbnail 1
  • CL2512FN100RB thumbnail 2
  • CL2512FN100RB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CL2512FN100RBRoHS

Manufacturer
CHANGLONGAsian Brands
MPN
CL2512FN100RB
LCSC Part #
C46635573
Packaging
2512
Customer #
Key Attributes
RES 100Ω ±1% 1W 2512
Datasheetpdf iconCHANGLONG CL2512FN100RB
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0218$ 0.44
200+$ 0.0168$ 3.36
600+$ 0.0141$ 8.46
4,000+$ 0.0124$ 49.60
8,000+$ 0.011$ 88.00
20,000+$ 0.0102$ 204.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2512
Power(Watts)1W
Resistance100Ω
Operating Temperature-55℃~+70℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece