CHANGLONG CF2512JN0R1B
| Manufacturer |
CHANGLONG
Asian Brands |
| Mfr. Part # | CF2512JN0R1B |
| LCSC Part # | C46635557 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 100mΩ ±5% 1W 2512 |
| Description | 1W 100mΩ 200V ±800ppm/℃ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CHANGLONG | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,880 
3,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0273 | $ 0.55 |
200+ | $ 0.021 | $ 4.20 |
600+ | $ 0.0176 | $ 10.56 |
4,000+ | $ 0.0155 | $ 62.00 |
8,000+ | $ 0.0137 | $ 109.60 |
20,000+ | $ 0.0127 | $ 254.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$