LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MAX809R product image
  • MAX809R thumbnail 1
  • MAX809R thumbnail 2
  • MAX809R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MAX809RRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MAX809R
LCSC Part #
C46634927
Packaging
SOT-23
Customer #
Key Attributes
High-precision and low-power voltage detector
Datasheetpdf iconYONGYUTAI MAX809R
In-Stock: 1,040
1,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0405$ 0.81
200+$ 0.0319$ 6.38
600+$ 0.0271$ 16.26
3,000+$ 0.0242$ 72.60
9,000+$ 0.0218$ 196.20
21,000+$ 0.0204$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerYONGYUTAI
PackagingSOT-23
output typePush-pull
Operating Temperature-30℃~+80℃
Reset Timeout200ms
Voltage - Supply1.2V~7.5V
ChipTypeVoltage Detector
Standby Current1.8uA
Threshold Voltage2.63V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of voltage detectors is manufactured using CMOS and laser trimming technology, featuring high accuracy and low power consumption. Each detector incorporates a built-in delay circuit, achieving extremely high detection voltage accuracy with minimal temperature drift. Both CMOS and N-channel open-drain output configurations are available. The built-in delay circuit eliminates the need for external components, enabling high-density mounting.

Features

AI Translation
  • Low power consumption
  • High input voltage (up to 8V)
  • Low temperature coefficient
  • Output voltage accuracy: ±2% tolerance
  • Built-in delay circuit: 200ms
  • SOT23 package

Applications

AI Translation
  • Microprocessor reset circuits
  • System battery life and charge voltage monitors
  • Memory battery backup circuits
  • Delay circuits
  • Power-on reset circuits