SMT Busbar 0.433"×0.079"×0.039" Copper Matte Tin-Plated
| Manufacturer | SinhooAsian Brands |
| MPN | CCS1011020TTJ |
| LCSC Part # | C46634561 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Automation Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | Sinhoo | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 830
830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1598$ 0.1566 | $ 0.78 |
| 50+ | $ 0.15$ 0.1470 | $ 7.35 |
| 1,000+ | $ 0.1255$ 0.1230 | $ 123.00 |
| 5,000+ | $ 0.1206$ 0.1182 | $ 591.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | Sinhoo | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



