SMT Busbar 1.181"×0.138"×0.071" Copper Matte Tin-Plated
| Manufacturer |
Sinhoo
Asian Brands |
| Mfr. Part # | CCS1830035TTJ |
| LCSC Part # | C46634556 |
| Package | - |
| Customer # | |
| Description | Industrial Automation Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | Sinhoo | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
217
217
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2716 $ 0.2662 | $ 0.27 |
10+ | $ 0.2558 $ 0.2507 | $ 2.51 |
200+ | $ 0.2148 $ 0.2105 | $ 42.10 |
1,500+ | $ 0.2069 $ 0.2028 | $ 304.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$