HENGTUO HT-3150
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-3150 |
| LCSC Part # | C46634502 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1A 5V 15V~30V 80ns 80ns 1.34V DIP-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-8 | |
| Power Dissipation | 300mW | |
| Features | Rail-to-rail output;Under-voltage lockout | |
| Output Current | 1A | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Rise Time | 80ns | |
| Fall Time | 80ns | |
| CMTI(kV/us) | 15kV/us | |
| Propagation Delay(tpd) | 240ns;182ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.34V | |
| Isolation Voltage(Vrms) | 5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6425$ 0.6104 | $ 0.61 |
| 10+ | $ 0.5166$ 0.4908 | $ 4.91 |
| 45+ | $ 0.4537$ 0.4311 | $ 19.40 |
| 90+ | $ 0.3907$ 0.3712 | $ 33.41 |
| 495+ | $ 0.3536$ 0.3360 | $ 166.32 |
| 990+ | $ 0.3342$ 0.3175 | $ 314.33 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-8 | |
| Power Dissipation | 300mW | |
| Features | Rail-to-rail output;Under-voltage lockout | |
| Output Current | 1A | |
| Operating Temperature | -40℃~+110℃ | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 15V~30V | |
| Rise Time | 80ns | |
| Fall Time | 80ns | |
| CMTI(kV/us) | 15kV/us | |
| Propagation Delay(tpd) | 240ns;182ns | |
| Load Type | MOSFET;IGBT | |
| Voltage - Forward(Vf) | 1.34V | |
| Isolation Voltage(Vrms) | 5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



