JIERR JER2512F3R100
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER2512F3R100 |
| LCSC Part # | C46634453 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 3W 2512 |
| Description | 100mΩ 3W ±50ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
9,470 
9,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0619 $ 0.0589 | $ 0.59 |
100+ | $ 0.0486 $ 0.0462 | $ 4.62 |
300+ | $ 0.042 $ 0.0399 | $ 11.97 |
1,000+ | $ 0.037 $ 0.0352 | $ 35.20 |
4,000+ | $ 0.0331 $ 0.0315 | $ 126.00 |
8,000+ | $ 0.0311 $ 0.0296 | $ 236.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$