LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR JER2512F3R006 product image
  • JER2512F3R006 thumbnail 1
  • JER2512F3R006 thumbnail 2
  • JER2512F3R006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JER2512F3R006RoHS

Manufacturer
JIERRAsian Brands
MPN
JER2512F3R006
LCSC Part #
C46634449
Packaging
2512
Customer #
Key Attributes
RES 6mΩ ±1% 3W 2512
Datasheetpdf iconJIERR JER2512F3R006
In-Stock: 14,800
14,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0714$ 0.71
100+$ 0.0564$ 5.64
300+$ 0.0488$ 14.64
1,000+$ 0.0432$ 43.20
4,000+$ 0.0387$ 154.80
8,000+$ 0.0365$ 292.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerJIERR
Packaging2512
Power(Watts)3W
Resistance6mΩ
TypeCurrent Sense Resistor;Alloy Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece