YJYCOIN YLM4532D-102T
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YLM4532D-102T |
| LCSC Part # | C46634318 |
| Package | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 800mA 1kΩ SMD |
| Description | 1kΩ@100MHz 180mΩ SMD-4P,4.5x3.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | SMD-4P,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2548 $ 0.2243 | $ 1.12 |
50+ | $ 0.2016 $ 0.1775 | $ 8.88 |
150+ | $ 0.1788 $ 0.1574 | $ 23.61 |
500+ | $ 0.1503 $ 0.1323 | $ 66.15 |
2,000+ | $ 0.1376 $ 0.1211 | $ 242.20 |
4,000+ | $ 0.13 $ 0.1144 | $ 457.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$