EDAC 892-030-523-207
| Manufacturer | |
| MPN | 892-030-523-207 |
| LCSC Part # | C4663073 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole,P=2.54mm Edgeboard Connectors RoHS |
| Datasheet | EDAC 892-030-523-207 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.8173 | $ 34.82 |
| 200+ | $ 13.4744 | $ 2694.88 |
| 500+ | $ 13.0016 | $ 6500.80 |
| 1,000+ | $ 12.7667 | $ 12766.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC | |
| Packaging | Through Hole,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | EDAC |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,P=2.54mm |
Help & FeedbackShow similar products (0) >
C4663073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

