Ruishen RS1770-101MS
| Manufacturer |
Ruishen
Asian Brands |
| Mfr. Part # | RS1770-101MS |
| LCSC Part # | C46629019 |
| Package | SMD,18.3x17mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH SMD,18.3x17mm |
| Description | 5A 100uH ±20% 122mΩ Molded Inductor 7A SMD,18.3x17mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Package | SMD,18.3x17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8264 | $ 0.83 |
10+ | $ 0.6611 | $ 6.61 |
30+ | $ 0.5785 | $ 17.36 |
300+ | $ 0.4959 | $ 148.77 |
600+ | $ 0.4469 | $ 268.14 |
900+ | $ 0.4209 | $ 378.81 |
Standard Packaging 300/Full
Reel | ||