NDP NDP7912AKC
| Manufacturer |
NDP
Asian Brands |
| Mfr. Part # | NDP7912AKC |
| LCSC Part # | C46628924 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 3A,100V Synchronous Rectifier |
| Description | 200kHz SOP-8 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NDP | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2143 | $ 0.21 |
10+ | $ 0.2097 | $ 2.10 |
30+ | $ 0.2051 | $ 6.15 |
100+ | $ 0.202 | $ 20.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$