JSMSEMI SN65C3232EDR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN65C3232EDR-JSM |
| LCSC Part # | C46628686 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Features | Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65C3232E/SN75C3232E interface IC integrates two drivers, two receivers, and a dual charge pump circuit, with ±15kV IEC ESD protection on the serial port. The device complies with TIA/EIA-232-F and provides an electrical interface between asynchronous communication controllers and serial port connectors. The on-chip charge pump, combined with four small external capacitors, supports single-supply operation from 3V to 5.5V. The SN65C3232E/SN75C3232E supports data signaling rates up to 1Mbit/s, with a driver output slew rate of up to 30V/μs.
Features
- Compliant with TIA/EIA-232-F and ITU V.28 standards
- Supports 0.1μF small external capacitors
- Powered by 3V to 5.5V Vcc supply
- Data rates up to 1Mbps
- Two drivers and two receivers
- Enhanced ESD protection on serial pins: Human Body Model ±15kV; IEC 61000-4-2 contact discharge ±10kV, air discharge ±15kV
Applications
- Industrial personal computers
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4445 | $ 0.44 |
| 10+ | $ 0.3472 | $ 3.47 |
| 30+ | $ 0.305 | $ 9.15 |
| 100+ | $ 0.2531 | $ 25.31 |
| 500+ | $ 0.2385 | $ 119.25 |
| 1,000+ | $ 0.2239 | $ 223.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Features | Short-Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65C3232E/SN75C3232E interface IC integrates two drivers, two receivers, and a dual charge pump circuit, with ±15kV IEC ESD protection on the serial port. The device complies with TIA/EIA-232-F and provides an electrical interface between asynchronous communication controllers and serial port connectors. The on-chip charge pump, combined with four small external capacitors, supports single-supply operation from 3V to 5.5V. The SN65C3232E/SN75C3232E supports data signaling rates up to 1Mbit/s, with a driver output slew rate of up to 30V/μs.
Features
- Compliant with TIA/EIA-232-F and ITU V.28 standards
- Supports 0.1μF small external capacitors
- Powered by 3V to 5.5V Vcc supply
- Data rates up to 1Mbps
- Two drivers and two receivers
- Enhanced ESD protection on serial pins: Human Body Model ±15kV; IEC 61000-4-2 contact discharge ±10kV, air discharge ±15kV
Applications
- Industrial personal computers
- Wired networking
- Data center and enterprise computing
- Battery-powered systems
- Laptops
- Handheld devices
C46628686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



