JSMSEMI STP7NK80ZFP-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | STP7NK80ZFP-JSM |
| LCSC Part # | C46628678 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 7A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.29nF | |
| Gate Charge(Qg) | 27nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7.0A, 800V, RDs(on)(Typ) =1.4Ω@VGs=10V
- Low Gate Charge
- Low Crss
- 100% Avalanche Tested
- Fast Switching
- Improved dv/dt Capability
Applications
AI Translation
- High Frequency Switching Mode Power Supply
- Active Power Factor Correction
In-Stock: 83
83 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.705 | $ 0.71 |
| 10+ | $ 0.565 | $ 5.65 |
| 50+ | $ 0.4958 | $ 24.79 |
| 100+ | $ 0.4362 | $ 43.62 |
| 500+ | $ 0.396 | $ 198.00 |
| 1,000+ | $ 0.3735 | $ 373.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 120pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.7Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.29nF | |
| Gate Charge(Qg) | 27nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7.0A, 800V, RDs(on)(Typ) =1.4Ω@VGs=10V
- Low Gate Charge
- Low Crss
- 100% Avalanche Tested
- Fast Switching
- Improved dv/dt Capability
Applications
AI Translation
- High Frequency Switching Mode Power Supply
- Active Power Factor Correction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



