TDSEMIC AD7705BRZ-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AD7705BRZ-TD |
| LCSC Part # | C46628541 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 16-bit Analog-to-Digital Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 2.85V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Input buffer;Soft reset;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 16;500Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7705 is a 16-bit ADC designed for low-frequency measurement applications, capable of directly converting small sensor output signals. The device features two fully differential input channels and communicates via a 3-wire SPI interface. It integrates a configurable analog front-end gain, signal polarity setting, and output rate control. The device supports self-calibration and system calibration to effectively eliminate gain and offset errors from both the device itself and the system. It also offers high resolution, excellent noise immunity, low voltage operation, and low power consumption.
Features
- Dual-channel fully differential input ADC
- 16-bit Σ-Δ ADC architecture
- Integral non-linearity less than 0.003%
- Programmable gain range: 1~128
- 3-wire serial communication interface
- Analog input buffering capability
- 3V or 5V operation with ±5% tolerance
- Maximum power consumption 1mW at 3V
- Power-down mode with maximum current 8 μA
- Available in 16-pin DIP, SOIC, TSSOP, and SOP packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9852 | $ 5.99 |
| 10+ | $ 5.1666 | $ 51.67 |
| 30+ | $ 4.6694 | $ 140.08 |
| 100+ | $ 4.2512 | $ 425.12 |
Standard Packaging46/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Voltage - Supply | 2.85V~5.25V | |
| Number of Channels | 2 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Input buffer;Soft reset;Power-on reset | |
| Voltage Reference | External | |
| Resolution(Bits) | 16;500Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 46 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7705 is a 16-bit ADC designed for low-frequency measurement applications, capable of directly converting small sensor output signals. The device features two fully differential input channels and communicates via a 3-wire SPI interface. It integrates a configurable analog front-end gain, signal polarity setting, and output rate control. The device supports self-calibration and system calibration to effectively eliminate gain and offset errors from both the device itself and the system. It also offers high resolution, excellent noise immunity, low voltage operation, and low power consumption.
Features
- Dual-channel fully differential input ADC
- 16-bit Σ-Δ ADC architecture
- Integral non-linearity less than 0.003%
- Programmable gain range: 1~128
- 3-wire serial communication interface
- Analog input buffering capability
- 3V or 5V operation with ±5% tolerance
- Maximum power consumption 1mW at 3V
- Power-down mode with maximum current 8 μA
- Available in 16-pin DIP, SOIC, TSSOP, and SOP packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



