LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0603X5R225M160JT product image
  • CGA0603X5R225M160JT thumbnail 1
  • CGA0603X5R225M160JT thumbnail 2
  • CGA0603X5R225M160JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0603X5R225M160JTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0603X5R225M160JT
LCSC Part #
C46614471
Packaging
0603
Customer #
Key Attributes
CAP CER 2.2uF 16V X5R 0603
Datasheetpdf iconHRE CGA0603X5R225M160JT
In-Stock: 3,140
3,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0404$ 0.81
200+$ 0.0325$ 6.50
600+$ 0.0281$ 16.86
4,000+$ 0.0255$ 102.00
8,000+$ 0.0232$ 185.60
20,000+$ 0.022$ 440.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0603
Capacitance2.2uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating16V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece