LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CGA0805X7R334K500MT product image
  • CGA0805X7R334K500MT thumbnail 1
  • CGA0805X7R334K500MT thumbnail 2
  • CGA0805X7R334K500MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0805X7R334K500MTRoHS

Manufacturer
HREAsian Brands
MPN
CGA0805X7R334K500MT
LCSC Part #
C46614459
Packaging
0805
Customer #
Key Attributes
CAP CER 330nF 50V X7R 0805
Datasheetpdf iconHRE CGA0805X7R334K500MT
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0222$ 1.11
500+$ 0.0179$ 8.95
3,000+$ 0.0155$ 46.50
6,000+$ 0.0141$ 84.60
24,000+$ 0.0128$ 307.20
51,000+$ 0.0121$ 617.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0805
Capacitance330nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece