HRE CGA1206X5R475K500NT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA1206X5R475K500NT |
| LCSC Part # | C46614454 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X5R 1206 |
| Description | 50V 4.7uF X5R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,100 
2,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0151 | $ 0.30 |
200+ | $ 0.0147 | $ 2.94 |
600+ | $ 0.0144 | $ 8.64 |
2,000+ | $ 0.0142 | $ 28.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$