SEP KBPC5010
| Manufacturer | SEPAsian Brands |
| MPN | KBPC5010 |
| LCSC Part # | C46614281 |
| Packaging | KBPC |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 50A KBPC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognized, listed in the Recognized Component Directory, File No. E1517780
- Plastic materials rated UL 94V-0 flammability
- Universal four-way terminals supporting snap-in, wrap-around, solder, or PCB mounting
- Surge overload rating up to 400A
- Electrically isolated metal case for maximum heat dissipation
- Case-to-terminal isolation voltage: 2500V
In-Stock: 186
186 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7562 | $ 0.76 |
| 10+ | $ 0.6085 | $ 6.09 |
| 50+ | $ 0.5355 | $ 26.78 |
| 100+ | $ 0.4625 | $ 46.25 |
| 500+ | $ 0.4187 | $ 209.35 |
| 1,000+ | $ 0.396 | $ 396.00 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | SEP | |
| Packaging | KBPC | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL recognized, listed in the Recognized Component Directory, File No. E1517780
- Plastic materials rated UL 94V-0 flammability
- Universal four-way terminals supporting snap-in, wrap-around, solder, or PCB mounting
- Surge overload rating up to 400A
- Electrically isolated metal case for maximum heat dissipation
- Case-to-terminal isolation voltage: 2500V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



