LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEP KBPC3510 product image
  • KBPC3510 thumbnail 1
  • KBPC3510 thumbnail 2
  • KBPC3510 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEP KBPC3510RoHS

Manufacturer
SEPAsian Brands
MPN
KBPC3510
LCSC Part #
C46614280
Packaging
KBPC
Customer #
Key Attributes
BRIDGE RECT 1kV 35A KBPC
Datasheetpdf iconSEP KBPC3510
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6783$ 0.68
10+$ 0.5485$ 5.49
50+$ 0.4836$ 24.18
100+$ 0.4203$ 42.03
500+$ 0.3814$ 190.70
1,000+$ 0.3619$ 361.90
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerSEP
PackagingKBPC
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@17.5A
Current - Rectified35A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Surge overload rating up to 400A
  • UL recognized, listed in the Recognized Component Directory, file number E1517780
  • Plastic materials rated 94V-0 flame retardancy by Underwriters Laboratory
  • Universal 4-way terminals supporting snap-in, wrap-around, solder, or PCB mounting
  • Guaranteed high-temperature solderability: 265°C/10 seconds at 5 lbs (2.3kg) pull force