LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEP MUR1560 product image
  • MUR1560 thumbnail 1
  • MUR1560 thumbnail 2
  • MUR1560 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEP MUR1560RoHS

Manufacturer
SEPAsian Brands
MPN
MUR1560
LCSC Part #
C46614273
Packaging
TO-220AC
Customer #
Key Attributes
Diode 600V 15A TO-220AC
Datasheetpdf iconSEP MUR1560
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2379$ 1.19
50+$ 0.1889$ 9.45
150+$ 0.1679$ 25.19
500+$ 0.1417$ 70.85
2,000+$ 0.1301$ 260.20
5,000+$ 0.1231$ 615.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSEP
PackagingTO-220AC
Reverse Recovery Time (trr)60ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)600V
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.2V@15A
Reverse Leakage Current (Ir)1mA
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified15A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Ultra-fast 35ns and 60ns recovery times
  • 175℃ operating junction temperature
  • Popular TO-220 package
  • High voltage capability up to 600V
  • Low forward voltage drop
  • Low leakage current specified at 150℃ case temperature
  • Current derating curves specified at both case temperature and ambient temperature

Applications

AI Translation
  • Switching power supply
  • Inverter
  • Freewheeling diode