SEP MBR10150FCT
| Manufacturer | SEPAsian Brands |
| MPN | MBR10150FCT |
| LCSC Part # | C46614263 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SEP | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 870mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 190A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- High current capability
- High forward surge capability
- Low power consumption, high efficiency
- Overvoltage protection
Applications
AI Translation
- Adapter
- Lighting
- On-board DC/DC Converter
In-Stock: 850
850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1587 | $ 0.79 |
| 50+ | $ 0.1246 | $ 6.23 |
| 150+ | $ 0.11 | $ 16.50 |
| 500+ | $ 0.0918 | $ 45.90 |
| 2,000+ | $ 0.0837 | $ 167.40 |
| 5,000+ | $ 0.0788 | $ 394.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SEP | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 870mV@5A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Current - Rectified | 10A | |
| Non-Repetitive Peak Forward Surge Current | 190A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- High current capability
- High forward surge capability
- Low power consumption, high efficiency
- Overvoltage protection
Applications
AI Translation
- Adapter
- Lighting
- On-board DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



