SEP MBR30100FCT
| Manufacturer | SEPAsian Brands |
| MPN | MBR30100FCT |
| LCSC Part # | C46614262 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SEP | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 880mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 350A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- Overvoltage protection
Applications
AI Translation
- Adapter
- Lighting
- On-board DC/DC Converter
In-Stock: 485
485 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1964 | $ 0.98 |
| 50+ | $ 0.1543 | $ 7.72 |
| 150+ | $ 0.1362 | $ 20.43 |
| 500+ | $ 0.1136 | $ 56.80 |
| 2,000+ | $ 0.1036 | $ 207.20 |
| 5,000+ | $ 0.0976 | $ 488.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SEP | |
| Packaging | TO-220F | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 880mV@15A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 350A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- Overvoltage protection
Applications
AI Translation
- Adapter
- Lighting
- On-board DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



